DF62WC-2S-2.2C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF62WC-2S-2.2C

DigiKey Part Number
26-DF62WC-2S-2.2C-ND
Manufacturer
Manufacturer Product Number
DF62WC-2S-2.2C
Description
CONN SKT HSG 2POS 2.20MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Socket White 0.087" (2.20mm)
Datasheet
 Datasheet
EDA/CAD Models
DF62WC-2S-2.2C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.087" (2.20mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
White
Features
Water Resistant
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-35°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,85000 €0,85 €
100,72000 €7,20 €
250,67480 €16,87 €
500,64240 €32,12 €
1000,61170 €61,17 €
3000,56600 €169,80 €
5000,54596 €272,98 €
1.0000,51989 €519,89 €
2.5000,48734 €1.218,35 €
Manufacturers Standard Package
Unit Price without VAT:0,85000 €
Unit Price with VAT:1,01150 €