
DF62W-2S-2.2C(11) | |
|---|---|
DigiKey Part Number | 26-DF62W-2S-2.2C(11)-ND |
Manufacturer | |
Manufacturer Product Number | DF62W-2S-2.2C(11) |
Description | CONN RCPT HOUSING 2POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Socket Black 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF62W-2S-2.2C(11) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Water Resistant | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -35°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,68400 € | 6,84 € |
| 25 | 0,64120 € | 16,03 € |
| 50 | 0,61060 € | 30,53 € |
| 100 | 0,58140 € | 58,14 € |
| 300 | 0,53797 € | 161,39 € |
| 500 | 0,51892 € | 259,46 € |
| 1.000 | 0,49413 € | 494,13 € |
| 2.500 | 0,46320 € | 1.158,00 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |










