
DF62W-EP2022PCF | |
|---|---|
DigiKey Part Number | 26-DF62W-EP2022PCFTR-ND - Tape & Reel (TR) 26-DF62W-EP2022PCFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF62W-EP2022PCF |
Description | CONN CRIMP PIN 20-22AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 20-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF62W-EP2022PCF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07000 € | 0,70 € |
| 25 | 0,06600 € | 1,65 € |
| 50 | 0,06280 € | 3,14 € |
| 100 | 0,05970 € | 5,97 € |
| 250 | 0,05592 € | 13,98 € |
| 500 | 0,05324 € | 26,62 € |
| 1.000 | 0,05070 € | 50,70 € |
| 2.500 | 0,04751 € | 118,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,05618 € | 842,70 € |
| 30.000 | 0,05350 € | 1.605,00 € |
| 45.000 | 0,05199 € | 2.339,55 € |
| 75.000 | 0,05015 € | 3.761,25 € |
| 105.000 | 0,04897 € | 5.141,85 € |
| 150.000 | 0,04776 € | 7.164,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |













