
HT802/DF62W-2022 | |
|---|---|
DigiKey Part Number | HT802/DF62W-2022-ND |
Manufacturer | |
Manufacturer Product Number | HT802/DF62W-2022 |
Description | TOOL HAND CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool D-Sub Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | D-Sub Contacts | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.099,07000 € | 1.099,07 € |
| 5 | 1.018,87800 € | 5.094,39 € |
| Unit Price without VAT: | 1.099,07000 € |
|---|---|
| Unit Price with VAT: | 1.307,89330 € |







