



DF51K-2428SCFA(800) | |
|---|---|
DigiKey Part Number | 26-DF51K-2428SCFA(800)TR-ND - Tape & Reel (TR) 26-DF51K-2428SCFA(800)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF51K-2428SCFA(800) |
Description | CONN SKT CRIMP 24-28AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09400 € | 0,94 € |
| 25 | 0,08840 € | 2,21 € |
| 50 | 0,08420 € | 4,21 € |
| 100 | 0,08010 € | 8,01 € |
| 250 | 0,07504 € | 18,76 € |
| 500 | 0,07144 € | 35,72 € |
| 1.000 | 0,06802 € | 68,02 € |
| 2.500 | 0,06376 € | 159,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05781 € | 578,10 € |
| 20.000 | 0,05505 € | 1.101,00 € |
| 30.000 | 0,05350 € | 1.605,00 € |
| 50.000 | 0,05160 € | 2.580,00 € |
| 70.000 | 0,05039 € | 3.527,30 € |
| 100.000 | 0,04914 € | 4.914,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |



_tmb.jpg)
_tmb.jpg)

_tmb.jpg)





