



H8BBG-10105-R4 | |
|---|---|
DigiKey Part Number | H8BBG-10105-R4-ND |
Manufacturer | |
Manufacturer Product Number | H8BBG-10105-R4 |
Description | DUAL END JUMPER 5" 24AWG RED |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm) |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 8.0µin (0.20µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 5.00" (127.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,51700 € | 5,17 € |
| 30 | 0,47833 € | 14,35 € |
| 50 | 0,46140 € | 23,07 € |
| 100 | 0,43930 € | 43,93 € |
| 250 | 0,41172 € | 102,93 € |
| 500 | 0,39206 € | 196,03 € |
| 1.000 | 0,37333 € | 373,33 € |
| 2.500 | 0,34995 € | 874,88 € |
| 5.000 | 0,33325 € | 1.666,25 € |
| Unit Price without VAT: | 0,51700 € |
|---|---|
| Unit Price with VAT: | 0,61523 € |

