


H8BBG-10105-B4 | |
|---|---|
DigiKey Part Number | H8BBG-10105-B4-ND |
Manufacturer | |
Manufacturer Product Number | H8BBG-10105-B4 |
Description | DUAL END JUMPER 5" 24AWG BLACK |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,52500 € | 5,25 € |
| 30 | 0,48600 € | 14,58 € |
| 50 | 0,46880 € | 23,44 € |
| 100 | 0,44640 € | 44,64 € |
| 250 | 0,41840 € | 104,60 € |
| 500 | 0,39842 € | 199,21 € |
| 1.000 | 0,37939 € | 379,39 € |
| 2.500 | 0,35563 € | 889,08 € |
| 5.000 | 0,33866 € | 1.693,30 € |
| Unit Price without VAT: | 0,52500 € |
|---|---|
| Unit Price with VAT: | 0,62475 € |

