


H8BBG-10112-B4 | |
|---|---|
DigiKey Part Number | H8BBG-10112-B4-ND |
Manufacturer | |
Manufacturer Product Number | H8BBG-10112-B4 |
Description | DUAL END JUMPER 12" 24AWG BLAC |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,58200 € | 5,82 € |
| 30 | 0,53833 € | 16,15 € |
| 50 | 0,51920 € | 25,96 € |
| 100 | 0,49450 € | 49,45 € |
| 250 | 0,46344 € | 115,86 € |
| 500 | 0,44128 € | 220,64 € |
| 1.000 | 0,42021 € | 420,21 € |
| 2.500 | 0,39390 € | 984,75 € |
| 5.000 | 0,37510 € | 1.875,50 € |
| Unit Price without VAT: | 0,58200 € |
|---|---|
| Unit Price with VAT: | 0,69258 € |

