
DF17B(4.0)-30DS-0.5V(57) | |
|---|---|
DigiKey Part Number | H124582TR-ND - Tape & Reel (TR) H124582CT-ND - Cut Tape (CT) H124582DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF17B(4.0)-30DS-0.5V(57) |
Description | CONN RCPT 30POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF17B(4.0)-30DS-0.5V(57) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 6mm, 6.5mm, 8mm | |
Height Above Board | 0.177" (4.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,88250 € | 882,50 € |
| 2.000 | 0,84040 € | 1.680,80 € |
| 3.000 | 0,81671 € | 2.450,13 € |
| 5.000 | 0,78782 € | 3.939,10 € |
| 7.000 | 0,76936 € | 5.385,52 € |
| 10.000 | 0,75026 € | 7.502,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,22200 € | 12,22 € |
| 25 | 1,14520 € | 28,63 € |
| 50 | 1,09040 € | 54,52 € |
| 100 | 1,03830 € | 103,83 € |
| 250 | 0,97320 € | 243,30 € |
| 500 | 0,92676 € | 463,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,35300 € | 13,53 € |
| 25 | 1,29560 € | 32,39 € |
| 50 | 1,26680 € | 63,34 € |
| 100 | 1,20910 € | 120,91 € |
| 250 | 1,09392 € | 273,48 € |
| 500 | 1,00756 € | 503,78 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |
















