
DF17B(4.0)-30DP-0.5V(57) | |
|---|---|
DigiKey Part Number | H124581TR-ND - Tape & Reel (TR) H124581CT-ND - Cut Tape (CT) H124581DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF17B(4.0)-30DP-0.5V(57) |
Description | CONN HDR 30POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF17B(4.0)-30DP-0.5V(57) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 7mm, 8mm | |
Height Above Board | 0.248" (6.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,34925 € | 1.349,25 € |
| 2.000 | 1,28489 € | 2.569,78 € |
| 3.000 | 1,24868 € | 3.746,04 € |
| 5.000 | 1,20452 € | 6.022,60 € |
| 7.000 | 1,17630 € | 8.234,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,73700 € | 17,37 € |
| 100 | 1,47640 € | 147,64 € |
| 500 | 1,31784 € | 658,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,98800 € | 19,88 € |
| 100 | 1,77700 € | 177,70 € |
| 500 | 1,48080 € | 740,40 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,43950 € |






