DF17(3.0H)-30DS-0.5V(57)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF17(3.0H)-30DS-0.5V(57)

DigiKey Part Number
H124579TR-ND - Tape & Reel (TR)
H124579CT-ND - Cut Tape (CT)
H124579DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF17(3.0H)-30DS-0.5V(57)
Description
CONN RCPT 30POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF17(3.0H)-30DS-0.5V(57) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
30
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
4mm
Height Above Board
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.459
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,87027 €870,27 €
2.0000,82875 €1.657,50 €
3.0000,80539 €2.416,17 €
5.0000,77690 €3.884,50 €
7.0000,75869 €5.310,83 €
10.0000,73986 €7.398,60 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
11,32000 €1,32 €
101,12000 €11,20 €
251,04960 €26,24 €
500,99940 €49,97 €
1000,95160 €95,16 €
2500,89200 €223,00 €
5000,84940 €424,70 €
Digi-Reel®
QuantityUnit PriceExt Price
11,42000 €1,42 €
101,23000 €12,30 €
251,17760 €29,44 €
501,15140 €57,57 €
1001,09910 €109,91 €
2500,99448 €248,62 €
5000,91596 €457,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,32000 €
Unit Price with VAT:1,57080 €