
DF17(4.0)-30DP-0.5V(57) | |
|---|---|
DigiKey Part Number | H11143TR-ND - Tape & Reel (TR) H11143CT-ND - Cut Tape (CT) H11143DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF17(4.0)-30DP-0.5V(57) |
Description | CONN HDR 30POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF17(4.0)-30DP-0.5V(57) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 7mm, 8mm | |
Height Above Board | 0.248" (6.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 € | 2,15 € |
| 10 | 1,82600 € | 18,26 € |
| 100 | 1,55130 € | 155,13 € |
| 500 | 1,38472 € | 692,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,31864 € | 1.318,64 € |
| 2.000 | 1,25574 € | 2.511,48 € |
| 3.000 | 1,22034 € | 3.661,02 € |
| 5.000 | 1,17719 € | 5.885,95 € |
| 7.000 | 1,14961 € | 8.047,27 € |
| Unit Price without VAT: | 2,15000 € |
|---|---|
| Unit Price with VAT: | 2,55850 € |













