B5B-ZR-SM3-TF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
B5B-ZR-SM3-TF
B5B-ZR-SM4-TF(LF)(SN)
B5B-ZR-SM4-TF(LF)(SN)

B5B-ZR-SM4-TF

DigiKey Part Number
455-1684-2-ND - Tape & Reel (TR)
455-1684-1-ND - Cut Tape (CT)
455-1684-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B5B-ZR-SM4-TF
Description
CONN HEADER SMD 5POS 1.5MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 5 position 0.059" (1.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.197" (5.00mm)
Contact Shape
Circular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA6T), Nylon 6T, Glass Filled
Features
Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
1A
Voltage Rating
50V
Mated Stacking Heights
6.4mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.649
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,46700 €4,67 €
1000,39660 €39,66 €
5000,35402 €177,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,28653 €286,53 €
2.0000,27285 €545,70 €
3.0000,26516 €795,48 €
5.0000,25577 €1.278,85 €
7.0000,24977 €1.748,39 €
10.0000,24870 €2.487,00 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,65450 €