B6B-ZR-SM3-TF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
B6B-ZR-SM3-TF
B6B-ZR-SM4-TF(LF)(SN)
B6B-ZR-SM4-TF(LF)(SN)

B6B-ZR-SM4-TF

DigiKey Part Number
455-B6B-ZR-SM4-TFTR-ND - Tape & Reel (TR)
455-B6B-ZR-SM4-TFCT-ND - Cut Tape (CT)
455-B6B-ZR-SM4-TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B6B-ZR-SM4-TF
Description
CONN HEADER SMD 6POS 1.5MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 6 position 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
B6B-ZR-SM4-TF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.197" (5.00mm)
Contact Shape
Circular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA6T), Nylon 6T, Glass Filled
Features
Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
1A
Voltage Rating
50V
Mated Stacking Heights
6.4mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35.256
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,60000 €0,60 €
100,51000 €5,10 €
1000,43280 €43,28 €
5000,38628 €193,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,31265 €312,65 €
2.0000,29772 €595,44 €
3.0000,28933 €867,99 €
5.0000,27909 €1.395,45 €
7.0000,27360 €1.915,20 €
Manufacturers Standard Package
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,71400 €