
A06ZR06ZR28H254B | |
|---|---|
DigiKey Part Number | 455-4317-ND |
Manufacturer | |
Manufacturer Product Number | A06ZR06ZR28H254B |
Description | JUMPER 06ZR-8M-P - 06ZR-8M-P 10" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.833' (254.00mm, 10.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 0.833' (254.00mm, 10.00") | |
Features | - | |
Color | Gray, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,55400 € | 15,54 € |
| 25 | 1,45640 € | 36,41 € |
| 50 | 1,38720 € | 69,36 € |
| 100 | 1,32080 € | 132,08 € |
| 250 | 1,23800 € | 309,50 € |
| 500 | 1,17890 € | 589,45 € |
| 1.000 | 1,12264 € | 1.122,64 € |
| 3.000 | 1,03895 € | 3.116,85 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |














