
63054 | |
|---|---|
DigiKey Part Number | 4862-63054-DS-ND |
Manufacturer | |
Manufacturer Product Number | 63054 |
Description | TRAYCONTROL CABLE, FLEX FOOT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 Conductor Multi-Conductor Cable Black 18 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 18 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.618" (15.70mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | - | |
Features | Direct Burial, Flame Retardant, UV Resistant | |
Voltage | 1000 V | |
Operating Temperature | -40°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Spool Size | 1640.4' (500.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,85000 € | 6,85 € |
| 5 | 6,11400 € | 30,57 € |
| 10 | 5,82100 € | 58,21 € |
| 25 | 5,45280 € | 136,32 € |
| 50 | 5,18700 € | 259,35 € |
| 100 | 4,93230 € | 493,23 € |
| 250 | 4,61152 € | 1.152,88 € |
| 500 | 4,38020 € | 2.190,10 € |
| 1.000 | 4,15811 € | 4.158,11 € |
| Unit Price without VAT: | 6,85000 € |
|---|---|
| Unit Price with VAT: | 8,15150 € |











