
62912 | |
|---|---|
DigiKey Part Number | 4862-62912-ND 4862-62912-DS-ND |
Manufacturer | |
Manufacturer Product Number | 62912 |
Description | TRAYCONTROL CABLE, FLEX, 600V, 1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 18 Conductor Multi-Conductor Cable Black 18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 18 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.591" (15.01mm) | |
Shield Type | - | |
Length | 1640.0' (499.9m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Direct Burial, Flame Retardant, UV Resistant | |
Voltage | 1000 V | |
Operating Temperature | -40°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,33000 € | 4,33 € |
| 5 | 3,86600 € | 19,33 € |
| 10 | 3,68100 € | 36,81 € |
| 25 | 3,44880 € | 86,22 € |
| 50 | 3,28180 € | 164,09 € |
| 100 | 3,12160 € | 312,16 € |
| 250 | 2,91976 € | 729,94 € |
| 500 | 2,77424 € | 1.387,12 € |
| 1.000 | 2,63459 € | 2.634,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,77424 € | 1.387,12 € |
| 1.000 | 2,63459 € | 2.634,59 € |
| 1.500 | 2,55549 € | 3.833,23 € |
| 2.500 | 2,45850 € | 6.146,25 € |
| 3.500 | 2,44246 € | 8.548,61 € |
| Unit Price without VAT: | 4,33000 € |
|---|---|
| Unit Price with VAT: | 5,15270 € |


