


45126 BK199 | |
|---|---|
DigiKey Part Number | 45126BK199-DS-ND |
Manufacturer | |
Manufacturer Product Number | 45126 BK199 |
Description | MULTI-PAIR 12COND 22AWG BLK FEET |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 (6 Pair Twisted) Conductor Multi-Pair Cable Black 22 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Length Enter Number of Feet in Order Quantity |
Mfr | Jacket Color Black |
Series | Ratings ISO 10993 |
Packaging Digi-Spool®, Continuous Spool | Features Biological Compatibility, Drain Wire, Rip Cord |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -50°C ~ 125°C |
Number of Conductors 12 (6 Pair Twisted) | Jacket (Insulation) Thickness 0.0550" (1.397mm) |
Wire Gauge | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Strand 7/30 | Shield Material Suprashield®; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 70% |
Jacket (Insulation) Material | Spool Size 1000.0' (304.8m) |
Jacket (Insulation) Diameter 0.449" (11.41mm) | Base Product Number |
Shield Type Foil, Braid |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 28,46000 € | 28,46 € |
| 5 | 25,38000 € | 126,90 € |
| 10 | 24,14700 € | 241,47 € |
| 25 | 22,59400 € | 564,85 € |
| 50 | 21,47460 € | 1.073,73 € |
| 100 | 20,40060 € | 2.040,06 € |
| Unit Price without VAT: | 28,46000 € |
|---|---|
| Unit Price with VAT: | 33,86740 € |







