
30-02490 | |
|---|---|
DigiKey Part Number | 839-30-02490-ND 839-30-02490-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02490 |
Description | CABLE 12COND 22AWG/28AWG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 12 (5 Twisted Pairs 2) Conductor Multi-Conductor Cable Black 22 AWG, 28 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 (5 Twisted Pairs + 2) | |
Wire Gauge | ||
Conductor Strand | 26/0.0039", 41/0.0050" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.283" (7.19mm) | |
Shield Type | Foil, Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 2725 | |
Features | Drain Wire | |
Voltage | 30 V | |
Operating Temperature | -25°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0354" (0.900mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyethylene (PE), Semi-Rigid | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,60000 € | 7,60 € |
| 5 | 6,78800 € | 33,94 € |
| 10 | 6,46300 € | 64,63 € |
| 25 | 6,05360 € | 151,34 € |
| 50 | 5,75820 € | 287,91 € |
| 100 | 5,47520 € | 547,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 4,00974 € | 613,49 € |
| 306 | 3,81049 € | 1.166,01 € |
| 459 | 3,69765 € | 1.697,22 € |
| 765 | 3,55932 € | 2.722,88 € |
| 1.071 | 3,47048 € | 3.716,88 € |
| 1.530 | 3,37816 € | 5.168,58 € |
| Unit Price without VAT: | 7,60000 € |
|---|---|
| Unit Price with VAT: | 9,04400 € |



