
8778MN 008100 | |
|---|---|
DigiKey Part Number | BEL1962-100-ND |
Manufacturer | |
Manufacturer Product Number | 8778MN 008100 |
Description | MULTI-PAIR 12COND 22AWG GRAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 12 (6 Pair Twisted) Conductor Multi-Pair Cable Gray 22 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 (6 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.317" (8.05mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Drain Wire | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Audio, Control, Instrumentation | |
Jacket (Insulation) Thickness | 0.0160" (0.406mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,92160 € | 492,16 € |
| 200 | 4,67785 € | 935,57 € |
| 300 | 4,53987 € | 1.361,96 € |
| 500 | 4,37066 € | 2.185,33 € |
| 700 | 4,26197 € | 2.983,38 € |
| 1.000 | 4,14909 € | 4.149,09 € |
| Unit Price without VAT: | 4,92160 € |
|---|---|
| Unit Price with VAT: | 5,85670 € |



