
1423A 060500 | |
|---|---|
DigiKey Part Number | BEL1911-500-ND |
Manufacturer | |
Manufacturer Product Number | 1423A 060500 |
Description | MULTI-PAIR 12COND 24AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 (6 Pair Twisted) Conductor Multi-Pair Cable Chrome 24 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 (6 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.319" (8.10mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Chrome | |
Ratings | UL Style 2919 | |
Features | Drain Wire | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Foam Polyethylene (FPE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,86904 € | 1.434,52 € |
| 1.000 | 2,72453 € | 2.724,53 € |
| 1.500 | 2,64269 € | 3.964,03 € |
| 2.500 | 2,54231 € | 6.355,78 € |
| Unit Price without VAT: | 2,86904 € |
|---|---|
| Unit Price with VAT: | 3,41416 € |





