New Product
30-02485
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02485

DigiKey Part Number
839-30-02485-ND
839-30-02485-DS-ND
Manufacturer
Manufacturer Product Number
30-02485
Description
CABLE 6COND 20AWG/24AWG
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 6 (2 Twisted Pairs 2) Conductor Multi-Conductor Cable Black 20 AWG, 24 AWG Foil, Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
6 (2 Twisted Pairs + 2)
Wire Gauge
Conductor Strand
26/0.0039", 41/0.0050"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.244" (6.20mm)
Shield Type
Foil, Braid
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 2725
Features
Drain Wire
Operating Temperature
-25°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0256" (0.650mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC), Polyethylene (PE), Semi-Rigid
Grade
-
Qualification
-
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 65%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.897
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
18,19000 €8,19 €
57,31400 €36,57 €
106,96300 €69,63 €
256,52080 €163,02 €
506,20280 €310,14 €
1005,89750 €589,75 €
Spool
QuantityUnit PriceExt Price
1533,93647 €602,28 €
3063,74088 €1.144,71 €
4593,63017 €1.666,25 €
7653,49441 €2.673,22 €
1.0713,40720 €3.649,11 €
1.5303,31658 €5.074,37 €
Manufacturers Standard Package
Unit Price without VAT:8,19000 €
Unit Price with VAT:9,74610 €