Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

300-73110 | |
|---|---|
DigiKey Part Number | 300-73110-ND |
Manufacturer | |
Manufacturer Product Number | 300-73110 |
Description | 2:1 BLACK HEATSHRINK TUBING |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 98.4' (30.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.752" (19.10mm) |
Mfr | Recovered Wall Thickness 0.040" (1.02mm) |
Series | Material |
Packaging Spool | Features Flame Retardant, Fluid Resistant, Solvent Resistant |
Part Status Obsolete | Color |
Type | Operating Temperature -55°C ~ 125°C |
Shrinkage Ratio | Shrink Temperature 100°C |
Length 98.4' (30.0m) | Base Product Number |
Inner Diameter - Supplied 1.500" (38.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 309-65192 | HellermannTyton | 0 | 309-65192-ND | 149,29300 € | Parametric Equivalent |
| 0192670333 | Molex | 0 | 0192670333-ND | 1,96110 € | Parametric Equivalent |
| 495698 | Essentra Components | 0 | 495698-ND | 445,47000 € | Parametric Equivalent |
| DR-25-TW-1-1/2-0-SP | TE Connectivity | 0 | 1111-DR-25-TW-1-1/2-0-SP-ND | 78,24867 € | Parametric Equivalent |
| DR-25-TW-1-1/2-0-SP | TE Connectivity Raychem Cable Protection | 30 | DR-25-TW-1-1/2-0-SP-ND | 61,15533 € | Parametric Equivalent |













