
181-92005 | |
|---|---|
DigiKey Part Number | 1436-181-92005-16-ND |
Manufacturer | |
Manufacturer Product Number | 181-92005 |
Description | WIRING DUCT COVER FOR 2" DUCT, 1 |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Gray 16.000" (406.40mm) |
Datasheet | Datasheet |
Category | For Use With/Related Products Pro-Duct® 2" Wide PVC Wiring Duct Base |
Manufacturer HellermannTyton | Height 0.308" (7.82mm) |
Series | Width 2.000" (50.80mm) |
Packaging Bulk | Length 16.000" (406.40mm) |
Part Status Active | Color Gray |
Accessory Type Cover - Wire Duct, Snap In | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,86000 € | 3,86 € |
| 10 | 3,28200 € | 32,82 € |
| 25 | 3,07640 € | 76,91 € |
| 50 | 2,92940 € | 146,47 € |
| 100 | 2,78950 € | 278,95 € |
| 250 | 2,61484 € | 653,71 € |
| 500 | 2,49008 € | 1.245,04 € |
| 1.000 | 2,37131 € | 2.371,31 € |
| 2.500 | 2,22301 € | 5.557,52 € |
| Unit Price without VAT: | 3,86000 € |
|---|---|
| Unit Price with VAT: | 4,59340 € |









