
181-92005 | |
|---|---|
DigiKey Part Number | 1436-181-92005-15-ND |
Manufacturer | |
Manufacturer Product Number | 181-92005 |
Description | WIRING DUCT COVER FOR 2" DUCT, 1 |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Gray 15.000" (381.00mm) |
Datasheet | Datasheet |
Category | For Use With/Related Products Pro-Duct® 2" Wide PVC Wiring Duct Base |
Manufacturer HellermannTyton | Height 0.308" (7.82mm) |
Series | Width 2.000" (50.80mm) |
Packaging Bulk | Length 15.000" (381.00mm) |
Part Status Active | Color Gray |
Accessory Type Cover - Wire Duct, Snap In | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,70000 € | 3,70 € |
| 10 | 3,14400 € | 31,44 € |
| 25 | 2,94680 € | 73,67 € |
| 50 | 2,80580 € | 140,29 € |
| 100 | 2,67180 € | 267,18 € |
| 250 | 2,50452 € | 626,13 € |
| 500 | 2,38502 € | 1.192,51 € |
| 1.000 | 2,27123 € | 2.271,23 € |
| 2.500 | 2,12919 € | 5.322,97 € |
| Unit Price without VAT: | 3,70000 € |
|---|---|
| Unit Price with VAT: | 4,40300 € |









