
181-92005 | |
|---|---|
DigiKey Part Number | 1436-181-92005-17-ND |
Manufacturer | |
Manufacturer Product Number | 181-92005 |
Description | WIRING DUCT COVER FOR 2" DUCT, 1 |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Gray 17.000" (431.80mm) |
Datasheet | Datasheet |
Category | For Use With/Related Products Pro-Duct® 2" Wide PVC Wiring Duct Base |
Manufacturer HellermannTyton | Height 0.308" (7.82mm) |
Series | Width 2.000" (50.80mm) |
Packaging Bulk | Length 17.000" (431.80mm) |
Part Status Active | Color Gray |
Accessory Type Cover - Wire Duct, Snap In | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,03000 € | 4,03 € |
| 10 | 3,42000 € | 34,20 € |
| 25 | 3,20560 € | 80,14 € |
| 50 | 3,05260 € | 152,63 € |
| 100 | 2,90680 € | 290,68 € |
| 250 | 2,72476 € | 681,19 € |
| 500 | 2,59474 € | 1.297,37 € |
| 1.000 | 2,47098 € | 2.470,98 € |
| 2.500 | 2,31644 € | 5.791,10 € |
| Unit Price without VAT: | 4,03000 € |
|---|---|
| Unit Price with VAT: | 4,79570 € |









