
184-24004 | |
|---|---|
DigiKey Part Number | 1436-184-24004-16-ND |
Manufacturer | |
Manufacturer Product Number | 184-24004 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.33' (406.40mm) |
Datasheet | Datasheet |
Category | Length 1.33' (406.40mm) |
Manufacturer HellermannTyton | Width 2.000" (50.80mm) |
Series | Mounting Type Screw |
Packaging Bulk | Features Pre-Punched Mounting Holes, Self Extinguishing |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray |
Height 4.008" (101.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,05000 € | 16,05 € |
| 10 | 13,64200 € | 136,42 € |
| 25 | 12,78760 € | 319,69 € |
| 50 | 12,17740 € | 608,87 € |
| 100 | 11,59640 € | 1.159,64 € |
| 250 | 10,87096 € | 2.717,74 € |
| 500 | 10,35272 € | 5.176,36 € |
| Unit Price without VAT: | 16,05000 € |
|---|---|
| Unit Price with VAT: | 19,09950 € |


