
181-92005 | |
|---|---|
DigiKey Part Number | 1436-181-92005-20-ND |
Manufacturer | |
Manufacturer Product Number | 181-92005 |
Description | WIRING DUCT COVER FOR 2" DUCT, 2 |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Gray 20.000" (508.00mm) |
Datasheet | Datasheet |
Category | For Use With/Related Products Pro-Duct® 2" Wide PVC Wiring Duct Base |
Manufacturer HellermannTyton | Height 0.308" (7.82mm) |
Series | Width 2.000" (50.80mm) |
Packaging Bulk | Length 20.000" (508.00mm) |
Part Status Active | Color Gray |
Accessory Type Cover - Wire Duct, Snap In | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,51000 € | 4,51 € |
| 10 | 3,83100 € | 38,31 € |
| 25 | 3,59080 € | 89,77 € |
| 50 | 3,41900 € | 170,95 € |
| 100 | 3,25590 € | 325,59 € |
| 250 | 3,05204 € | 763,01 € |
| 500 | 2,90642 € | 1.453,21 € |
| 1.000 | 2,76780 € | 2.767,80 € |
| 2.500 | 2,59470 € | 6.486,75 € |
| Unit Price without VAT: | 4,51000 € |
|---|---|
| Unit Price with VAT: | 5,36690 € |









