


M80-338 | |
|---|---|
DigiKey Part Number | M80-338-ND |
Manufacturer | |
Manufacturer Product Number | M80-338 |
Description | RF CONN STRAIGHT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 18 AWG Crimp or Solder Power |
Datasheet | Datasheet |
EDA/CAD Models | M80-338 Models |
Category | Type Power |
Manufacturer Harwin Inc. | Pin or Socket Pin |
Series | Contact Termination Crimp or Solder |
Packaging Bulk | Wire Gauge 18 AWG |
Part Status Active | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,13000 € | 6,13 € |
| 10 | 5,20600 € | 52,06 € |
| 30 | 4,81700 € | 144,51 € |
| 50 | 4,64640 € | 232,32 € |
| 100 | 4,42460 € | 442,46 € |
| 250 | 4,14760 € | 1.036,90 € |
| 500 | 3,94976 € | 1.974,88 € |
| 1.000 | 3,76140 € | 3.761,40 € |
| Unit Price without VAT: | 6,13000 € |
|---|---|
| Unit Price with VAT: | 7,29470 € |





















