



M80-273M102-00-00 | |
|---|---|
DigiKey Part Number | 952-M80-273M102-00-00-ND |
Manufacturer | |
Manufacturer Product Number | M80-273M102-00-00 |
Description | CONN PLUG HSG 2POS 4.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 (Coax or Power) Rectangular Connectors - Housings Plug Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-273M102-00-00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp and Solder | |
Fastening Type | Screw Lock | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Polyphenylene Sulfide (PPS) | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,48000 € | 10,48 € |
| 10 | 8,90600 € | 89,06 € |
| 30 | 8,24100 € | 247,23 € |
| 50 | 7,94920 € | 397,46 € |
| 100 | 7,56980 € | 756,98 € |
| 250 | 7,09620 € | 1.774,05 € |
| 500 | 6,75782 € | 3.378,91 € |
| 1.000 | 6,43568 € | 6.435,68 € |
| Unit Price without VAT: | 10,48000 € |
|---|---|
| Unit Price with VAT: | 12,47120 € |






















