M80-273MC06-00-00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Harwin Inc.
In Stock: 0
Unit Price: 347,78800 €
Datasheet
M80-273MC06-00-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M80-273MC06-00-00
Harwin’s Company Overview
Datamate Mix-Tek Cable Housing | Datasheet Preview

M80-273MC06-00-00

DigiKey Part Number
952-M80-273MC06-00-00-ND
Manufacturer
Manufacturer Product Number
M80-273MC06-00-00
Description
CONN PLUG HSG 6POS 4.00MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6 (Coax or Power) Rectangular Connectors - Housings Plug Black 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M80-273MC06-00-00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.157" (4.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp and Solder
Fastening Type
Screw Lock
Color
Black
Features
Jackscrews, Polarizing Key
Insulation Material
Polyphenylene Sulfide (PPS)
Operating Temperature
-55°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
3013,52867 €405,86 €
Unit Price without VAT:13,52867 €
Unit Price with VAT:16,09912 €