



M80-273MA04-00-00 | |
|---|---|
DigiKey Part Number | 952-M80-273MA04-00-00-ND |
Manufacturer | |
Manufacturer Product Number | M80-273MA04-00-00 |
Description | CONN PLUG HSG 4POS 4.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 (Coax or Power) Rectangular Connectors - Housings Plug Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-273MA04-00-00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp and Solder | |
Fastening Type | Screw Lock | |
Color | Black | |
Features | Jackscrews, Polarizing Key | |
Insulation Material | Polyphenylene Sulfide (PPS) | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,69000 € | 15,69 € |
| 10 | 13,33900 € | 133,39 € |
| 30 | 12,34367 € | 370,31 € |
| 50 | 11,90680 € | 595,34 € |
| 100 | 11,33870 € | 1.133,87 € |
| 250 | 10,62936 € | 2.657,34 € |
| 500 | 10,12262 € | 5.061,31 € |
| Unit Price without VAT: | 15,69000 € |
|---|---|
| Unit Price with VAT: | 18,67110 € |














