
19200320226 | |
|---|---|
DigiKey Part Number | 1195-5341-ND |
Manufacturer | |
Manufacturer Product Number | 19200320226 |
Description | CONN BASE SIDE ENTRY SZ32A M25 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 32A IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19200320226 Models |
Category | Thread Size M25 |
Manufacturer HARTING | Size / Dimension 4.173" L x 2.244" W x 3.220" H (106.00mm x 57.00mm x 81.80mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cover |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 32A | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (2) on Hood | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,24000 € | 148,24 € |
| 10 | 126,02400 € | 1.260,24 € |
| 25 | 118,14240 € | 2.953,56 € |
| 50 | 112,51240 € | 5.625,62 € |
| Unit Price without VAT: | 148,24000 € |
|---|---|
| Unit Price with VAT: | 176,40560 € |




























