
19000007122 | |
|---|---|
DigiKey Part Number | 1195-19000007122-ND |
Manufacturer | |
Manufacturer Product Number | 19000007122 |
Description | CABLE GLAND 11-14.5MM M25 BRASS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M25 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 19000007122 Models |
Category | Outside Cable Diameter (Max) 0.571" (14.50mm) |
Manufacturer HARTING | Thread Size M25 |
Series | Material Brass, Nickel Plated |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Type Cable Gland | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Min) 0.433" (11.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 24,13000 € | 241,30 € |
| Unit Price without VAT: | 24,13000 € |
|---|---|
| Unit Price with VAT: | 28,71470 € |















