




19300060546 | |
|---|---|
DigiKey Part Number | 1195-3088-ND |
Manufacturer | |
Manufacturer Product Number | 19300060546 |
Description | CONN HOOD SIDE ENTRY SZ6B M25 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M25 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300060546 Models |
Category | Thread Size M25 |
Manufacturer HARTING | Size / Dimension 2.362" L x 1.693" W x 2.835" H (60.00mm x 43.00mm x 72.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 6B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,68000 € | 25,68 € |
| 10 | 21,82500 € | 218,25 € |
| 25 | 20,45880 € | 511,47 € |
| 50 | 19,48240 € | 974,12 € |
| 100 | 18,55320 € | 1.855,32 € |
| 250 | 17,39308 € | 4.348,27 € |
| 500 | 16,56408 € | 8.282,04 € |
| Unit Price without VAT: | 25,68000 € |
|---|---|
| Unit Price with VAT: | 30,55920 € |



































