



09700202622 | |
|---|---|
DigiKey Part Number | 1195-5803-ND |
Manufacturer | |
Manufacturer Product Number | 09700202622 |
Description | INSERT MALE 20POS SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Insert 20 Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09700202622 Models |
Category | Termination Style Screw |
Manufacturer HARTING | Voltage Rating 50V |
Series | Current Rating (Amps) 10A |
Packaging Bulk | Operating Temperature -40°C ~ 100°C |
Part Status Active | Housing Material Polyamide (PA), Nylon |
Connector Type Insert | Contact Material Copper Alloy |
Gender Male | Contact Finish Silver |
Number of Positions 20 | Material Flammability Rating UL94 HB |
Size 16A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,31000 € | 29,31 € |
| 10 | 24,91600 € | 249,16 € |
| 25 | 23,35600 € | 583,90 € |
| 50 | 22,24160 € | 1.112,08 € |
| 100 | 21,18090 € | 2.118,09 € |
| 250 | 19,85644 € | 4.964,11 € |
| Unit Price without VAT: | 29,31000 € |
|---|---|
| Unit Price with VAT: | 34,87890 € |

















