



09200162612 | |
|---|---|
DigiKey Part Number | 1195-1820-ND |
Manufacturer | |
Manufacturer Product Number | 09200162612 |
Description | INSERT MALE 16POS+1GND SCREW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 16+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09200162612 Models |
Category | Voltage Rating 600V |
Manufacturer HARTING | Current Rating (Amps) 16A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Male | Contact Finish Silver |
Number of Positions 16+Ground | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,72000 € | 23,72 € |
| 10 | 20,16000 € | 201,60 € |
| 25 | 18,89720 € | 472,43 € |
| 50 | 17,99540 € | 899,77 € |
| 100 | 17,13700 € | 1.713,70 € |
| 250 | 16,06532 € | 4.016,33 € |
| 500 | 15,29962 € | 7.649,81 € |
| Unit Price without VAT: | 23,72000 € |
|---|---|
| Unit Price with VAT: | 28,22680 € |





















