
1598PLCBK | |
|---|---|
DigiKey Part Number | 1598PLCBK-ND |
Manufacturer | |
Manufacturer Product Number | 1598PLCBK |
Description | PANEL END USE WITH 1598C SERIES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic Panel, End 5.772" L x 1.791" W x 0.065" H (146.61mm x 45.49mm x 1.65mm) Black |
Datasheet | Datasheet |
Category | For Use With/Related Products 1598C Series |
Manufacturer Hammond Manufacturing | Size / Dimension 5.772" L x 1.791" W x 0.065" H (146.61mm x 45.49mm x 1.65mm) |
Series | Color Black |
Packaging Bulk | Material Plastic |
Part Status Active | Base Product Number |
Type Panel, End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 5 | 2,10400 € | 10,52 € |
| 10 | 1,95100 € | 19,51 € |
| 25 | 1,76800 € | 44,20 € |
| 50 | 1,64180 € | 82,09 € |
| 100 | 1,52540 € | 152,54 € |
| 250 | 1,38488 € | 346,22 € |
| 500 | 1,28782 € | 643,91 € |
| 1.000 | 1,19799 € | 1.197,99 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |






