



1598CBK | |
|---|---|
DigiKey Part Number | HM164-ND |
Manufacturer | |
Manufacturer Product Number | 1598CBK |
Description | BOX PLASTIC BLK 7.07"L X 6.06"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Split Sides and End Panel(s) 7.067" L x 6.063" W (179.50mm x 154.00mm) X 2.008" (51.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1598CBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.067" L x 6.063" W (179.50mm x 154.00mm) | |
Height | 2.008" (51.00mm) | |
Area (L x W) | 42.9in² (277cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Black | |
Thickness | - | |
Features | Card Guides, Flame Retardant, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.709 lb (321.6 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,78000 € | 16,78 € |
| 5 | 14,34800 € | 71,74 € |
| 10 | 13,41100 € | 134,11 € |
| 25 | 12,26480 € | 306,62 € |
| 50 | 11,46360 € | 573,18 € |
| 100 | 10,80700 € | 1.080,70 € |
| Unit Price without VAT: | 16,78000 € |
|---|---|
| Unit Price with VAT: | 19,96820 € |










