



1598CSGYPBK | |
|---|---|
DigiKey Part Number | HM4075-ND |
Manufacturer | |
Manufacturer Product Number | 1598CSGYPBK |
Description | BOX PLAS BLK/GRY 7.07"L X 6.06"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black, Gray Split Sides and End Panel(s) 7.067" L x 6.063" W (179.50mm x 154.00mm) X 2.008" (51.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1598CSGYPBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.067" L x 6.063" W (179.50mm x 154.00mm) | |
Height | 2.008" (51.00mm) | |
Area (L x W) | 42.9in² (277cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Black, Gray | |
Thickness | - | |
Features | Card Guides, PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,68000 € | 13,68 € |
| 5 | 11,50800 € | 57,54 € |
| 10 | 10,69000 € | 106,90 € |
| 25 | 9,70440 € | 242,61 € |
| 50 | 9,02380 € | 451,19 € |
| 100 | 8,39360 € | 839,36 € |
| 250 | 7,81012 € | 1.952,53 € |
| Unit Price without VAT: | 13,68000 € |
|---|---|
| Unit Price with VAT: | 16,27920 € |




