



1593BBBK | |
|---|---|
DigiKey Part Number | HM1375-ND |
Manufacturer | |
Manufacturer Product Number | 1593BBBK |
Description | BOX PLASTIC BLK 3.75"L X 3.04"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Hand Held, Split Sides and End Panel(s) 3.752" L x 3.044" W (95.31mm x 77.31mm) X 1.181" (30.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1593BBBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.752" L x 3.044" W (95.31mm x 77.31mm) | |
Height | 1.181" (30.00mm) | |
Area (L x W) | 11.5in² (74cm²) | |
Design | Hand Held, Split Sides and End Panel(s) | |
Material | ||
Color | Black | |
Thickness | - | |
Features | PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,58000 € | 7,58 € |
| 5 | 6,48200 € | 32,41 € |
| 10 | 6,05800 € | 60,58 € |
| 25 | 5,54000 € | 138,50 € |
| 50 | 5,17840 € | 258,92 € |
| 100 | 4,84000 € | 484,00 € |
| 250 | 4,42648 € | 1.106,62 € |
| 500 | 4,42646 € | 2.213,23 € |
| Unit Price without VAT: | 7,58000 € |
|---|---|
| Unit Price with VAT: | 9,02020 € |












