



1598RCBK | |
|---|---|
DigiKey Part Number | HM2073-ND |
Manufacturer | |
Manufacturer Product Number | 1598RCBK |
Description | BOX PLASTIC BLK 7.07"L X 6.06"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Split Sides and End Panel(s) 7.067" L x 6.063" W (179.50mm x 154.00mm) X 2.008" (51.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1598RCBK Models |
Category | Design Split Sides and End Panel(s) |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Features Card Guides, EMI Shielded, PCB Supports |
Part Status Active | Ratings |
Container Type Box | Material Flammability Rating UL94 V-0 |
Size / Dimension 7.067" L x 6.063" W (179.50mm x 154.00mm) | Shipping Info Shipped from DigiKey |
Height 2.008" (51.00mm) | Base Product Number |
Area (L x W) 42.9in² (277cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,02000 € | 40,02 € |
| 5 | 33,74000 € | 168,70 € |
| 10 | 31,36800 € | 313,68 € |
| 25 | 28,50360 € | 712,59 € |
| 50 | 26,53320 € | 1.326,66 € |
| Unit Price without VAT: | 40,02000 € |
|---|---|
| Unit Price with VAT: | 47,62380 € |





