1594TS100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1594TS100

DigiKey Part Number
HM1448-ND
Manufacturer
Manufacturer Product Number
1594TS100
Description
SHT MTL SCW FLAT PHIL #4 100/PK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
#4 Flat Head Sheet Metal Screw Phillips Drive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Sheet Metal Screw
Screw Head Type
Flat Head
Drive Type
Phillips
Features
Self Tapping
Thread Size
#4
Head Diameter
-
Head Height
-
Length - Below Head
-
Length - Overall
1.000" (25.40mm) 1"
Material
-
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,67000 €13,67 €
511,86800 €59,34 €
1011,22600 €112,26 €
2510,47720 €261,93 €
509,98020 €499,01 €
1009,53490 €953,49 €
2509,01636 €2.254,09 €
5008,67086 €4.335,43 €
1.0008,36092 €8.360,92 €
Manufacturers Standard Package
Unit Price without VAT:13,67000 €
Unit Price with VAT:16,26730 €