1594DSGY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1594DSGY
1594DSGY
1594DSGY

1594DSGY

DigiKey Part Number
HM224-ND
Manufacturer
Manufacturer Product Number
1594DSGY
Description
BOX PLASTIC GRAY 5.18"L X 2.61"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Gray Cover Included 5.177" L x 2.610" W (131.50mm x 66.29mm) X 2.169" (55.09mm)
Datasheet
 Datasheet
EDA/CAD Models
1594DSGY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
5.177" L x 2.610" W (131.50mm x 66.29mm)
Height
2.169" (55.09mm)
Area (L x W)
13.5in² (87cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.130" (3.30mm)
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.275 lb (124.74 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Factory Stock: 268
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,04000 €8,04 €
56,87400 €34,37 €
106,42500 €64,25 €
255,87600 €146,90 €
505,49200 €274,60 €
1005,13320 €513,32 €
2504,72876 €1.182,19 €
Manufacturers Standard Package
Unit Price without VAT:8,04000 €
Unit Price with VAT:9,56760 €
Alternate Color
BOX PLASTIC BLK 5.18"L X 2.61"W
In-Stock: 809
Unit Price: 8,04000 €