



1594DSBK | |
|---|---|
DigiKey Part Number | HM4037-ND |
Manufacturer | |
Manufacturer Product Number | 1594DSBK |
Description | BOX PLASTIC BLK 5.18"L X 2.61"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Cover Included 5.177" L x 2.610" W (131.50mm x 66.29mm) X 2.169" (55.09mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1594DSBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.177" L x 2.610" W (131.50mm x 66.29mm) | |
Height | 2.169" (55.09mm) | |
Area (L x W) | 13.5in² (87cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.130" (3.30mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.25 lb (113.4 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,04000 € | 8,04 € |
| 5 | 6,87400 € | 34,37 € |
| 10 | 6,42500 € | 64,25 € |
| 25 | 5,87600 € | 146,90 € |
| 50 | 5,49200 € | 274,60 € |
| 100 | 5,13320 € | 513,32 € |
| 250 | 4,72876 € | 1.182,19 € |
| Unit Price without VAT: | 8,04000 € |
|---|---|
| Unit Price with VAT: | 9,56760 € |

















