




1594ASGY | |
|---|---|
DigiKey Part Number | HM221-ND |
Manufacturer | |
Manufacturer Product Number | 1594ASGY |
Description | BOX PLASTIC GRAY 2.21"L X 2.21"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 2.205" L x 2.205" W (56.00mm x 56.00mm) X 1.578" (40.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1594ASGY Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.130" (3.30mm) |
Part Status Active | Ratings |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 2.205" L x 2.205" W (56.00mm x 56.00mm) | Weight 0.109 lb (49.44 g) |
Height 1.578" (40.08mm) | Base Product Number |
Area (L x W) 4.86in² (31.4cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,38000 € | 7,38 € |
| 5 | 6,20000 € | 31,00 € |
| 10 | 5,75600 € | 57,56 € |
| 25 | 5,22240 € | 130,56 € |
| 50 | 4,85400 € | 242,70 € |
| 100 | 4,51320 € | 451,32 € |
| 250 | 4,10148 € | 1.025,37 € |
| 500 | 3,87282 € | 1.936,41 € |
| Unit Price without VAT: | 7,38000 € |
|---|---|
| Unit Price with VAT: | 8,78220 € |


















