



1594ASBK | |
|---|---|
DigiKey Part Number | HM4022-ND |
Manufacturer | |
Manufacturer Product Number | 1594ASBK |
Description | BOX PLASTIC BLK 2.21"L X 2.21"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Cover Included 2.205" L x 2.205" W (56.00mm x 56.00mm) X 1.578" (40.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1594ASBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.205" L x 2.205" W (56.00mm x 56.00mm) | |
Height | 1.578" (40.08mm) | |
Area (L x W) | 4.86in² (31.4cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.130" (3.30mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.12 lb (54.43 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,69000 € | 6,69 € |
| 5 | 5,71600 € | 28,58 € |
| 10 | 5,34200 € | 53,42 € |
| 25 | 4,88560 € | 122,14 € |
| 50 | 4,56660 € | 228,33 € |
| 100 | 4,26810 € | 426,81 € |
| 250 | 3,90352 € | 975,88 € |
| 500 | 3,84346 € | 1.921,73 € |
| Unit Price without VAT: | 6,69000 € |
|---|---|
| Unit Price with VAT: | 7,96110 € |


















