1592 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1592 Series
1592ETCDBK
1592ETCDBK

1592ETCDBK

DigiKey Part Number
HM3998-ND
Manufacturer
Manufacturer Product Number
1592ETCDBK
Description
BOX PLASTIC BLK 9.23"L X 5.12"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Black Hand Held, T-Shaped, Cover Included 9.232" L x 5.118" W (234.49mm x 130.00mm) X 1.378" (35.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1592ETCDBK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
9.232" L x 5.118" W (234.49mm x 130.00mm)
Height
1.378" (35.00mm)
Area (L x W)
47.3in² (305cm²)
Design
Hand Held, T-Shaped, Cover Included
Material
Color
Black
Thickness
-
Features
Display Cutout, Flame Retardant, PCB Supports
Ratings
-
Material Flammability Rating
UL94 V-0
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 206
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,11000 €15,11 €
512,92200 €64,61 €
1012,07800 €120,78 €
2511,04640 €276,16 €
5010,32460 €516,23 €
1009,65010 €965,01 €
2509,60868 €2.402,17 €
Manufacturers Standard Package
Unit Price without VAT:15,11000 €
Unit Price with VAT:17,98090 €
Alternate Color
BOX PLASTIC GRAY 9.23"L X 5.12"W
In-Stock: 5
Unit Price: 15,11000 €