T4131512021-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T4131512021-000

DigiKey Part Number
A134603-ND
Manufacturer
Manufacturer Product Number
T4131512021-000
Description
CONN PLUG FMALE 2POS SOLDER CUP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
T4131512021-000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
2
Shell Size - Insert
M12-2
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder Cup
Fastening Type
Threaded
Orientation
D
Primary Material
Metal
Shell Material
Copper Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
4A
Voltage Rating
250V
Cable Opening
-
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Insert Material
Polyamide (PA66), Nylon 6/6
Applications
Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,80000 €4,80 €
104,07900 €40,79 €
253,82360 €95,59 €
503,64060 €182,03 €
1003,46690 €346,69 €
2503,24988 €812,47 €
5003,09480 €1.547,40 €
1.0002,94721 €2.947,21 €
2.5002,81782 €7.044,55 €
Manufacturers Standard Package
Unit Price without VAT:4,80000 €
Unit Price with VAT:5,71200 €