
2181021034 | |
|---|---|
DigiKey Part Number | 900-2181021034-ND |
Manufacturer | |
Manufacturer Product Number | 2181021034 |
Description | MICROLOCK PLUS 2.0 RS 3CKT 600MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Cable 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2181021034 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,28500 € | 12,85 € |
| 25 | 1,20480 € | 30,12 € |
| 50 | 1,14720 € | 57,36 € |
| 100 | 1,09230 € | 109,23 € |
| 250 | 1,02388 € | 255,97 € |
| 500 | 0,97498 € | 487,49 € |
| 1.000 | 0,92846 € | 928,46 € |
| 2.500 | 0,87036 € | 2.175,90 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |

